RNCS0603BKE249K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.063W, 249000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of RNCS0603BKE249K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCS0603BKE249K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNCS0603BKE249KCT-ND
DigiKey RES 249K OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1478
In Stock
  • 1 $0.2600
  • 10 $0.1910
  • 50 $0.1490
  • 100 $0.1330
  • 500 $0.1005
  • 1,000 $0.0885
  • 3,000 $0.0745
  • 5,000 $0.0652
  • 10,000 $0.0648
$0.0648 / $0.2600 Buy Now
DISTI # RNCS0603BKE249K
Avnet Americas Res Thin Film 0603 249K Ohm 0.1% 1/10W ?25ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: RNCS0603BKE249K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel 3000 Factory Stock
  • 1,000 $0.0882
  • 2,000 $0.0869
  • 4,000 $0.0857
  • 6,000 $0.0844
  • 8,000 $0.0832
  • 10,000 $0.0819
  • 100,000 $0.0806
$0.0806 / $0.0882 Buy Now
DISTI # 708-RNCS0603BKE249K
Mouser Electronics Thin Film Resistors - SMD RES PREC, 249 Kohm, 0603, 0.1%, 25 ppm, 0.063W RoHS: Compliant 0
  • 1,000 $0.0850
  • 2,000 $0.0710
  • 5,000 $0.0650
  • 10,000 $0.0640
  • 25,000 $0.0620
$0.0620 / $0.0850 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks 0
  • 1,000 $0.0819
$0.0819 Buy Now
Onlinecomponents.com   RoHS: Compliant 3000 Factory Stock
  • 1,000 $0.0900
  • 2,000 $0.0840
  • 4,000 $0.0790
  • 8,000 $0.0770
$0.0770 / $0.0900 Buy Now
DISTI # 32741200
Verical Res Thin Film 0603 249K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Americas - 3000
  • 1,000 $0.3590
$0.3590 Buy Now
DISTI # 56147995
Verical Res Thin Film 0603 249K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2112 Americas - 111
  • 73 $0.0441
  • 100 $0.0408
$0.0408 / $0.0441 Buy Now
NAC RESISTOR PRECISION, 249 Kohm, 0603, 0.1%, 25 ppm, 0.063W - Thin Film - Moisture Resistant RoHS: Compliant Min Qty: 1 Package Multiple: 1000 3000
  • 1,000 $0.2100
  • 5,000 $0.1800
  • 25,000 $0.1575
$0.1575 / $0.2100 Buy Now
DISTI # C1S707200521309
Chip1Stop Res Thin Film 0603 249K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes 111
  • 10 $0.1220
  • 100 $0.0835
$0.0835 / $0.1220 Buy Now
Master Electronics   RoHS: Compliant 3000 Factory Stock
  • 1,000 $0.0900
  • 2,000 $0.0840
  • 4,000 $0.0790
  • 8,000 $0.0770
$0.0770 / $0.0900 Buy Now

CAD Models for RNCS0603BKE249K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNCS0603BKE249K by SEI Stackpole Electronics Inc

RNCS0603BKE249K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
249000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. RNCS0603BKE249K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.063W, 249000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RNCS0603BKE249K

This table gives cross-reference parts and alternative options found for RNCS0603BKE249K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0603BKE249K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTR06B2493CTRF Fixed Resistor, Thin Film, 0.063W, 249000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp RNCS0603BKE249K vs NTR06B2493CTRF
CPF0603B249KE RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 249000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT TE Connectivity RNCS0603BKE249K vs CPF0603B249KE
P0603E2493BN Fixed Resistor, Thin Film, 0.125W, 249000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RNCS0603BKE249K vs P0603E2493BN
CPF0603B249KE1 Fixed Resistor, Thin Film, 0.063W, 249000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT TE Connectivity RNCS0603BKE249K vs CPF0603B249KE1

Related Parts for RNCS0603BKE249K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCS0603BKE249K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCS0603BKE249K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCS0603BKE249K would you like to use for your alert(s)?
  • Please alert me when RNCS0603BKE249K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCS0603BKE249K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCS0603BKE249K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCS0603BKE249K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCS0603BKE249K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCS0603BKE249K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: