Part Details for P0603E2493BN by Vishay Intertechnologies
Overview of P0603E2493BN by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603E2493BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P0603E2493BN
|
Avnet Americas | Res Thin Film 0603 249K Ohm 0.1% 1/8W ?25ppm/?C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: P0603E2493BN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$1.2437 / $3.4192 | Buy Now |
DISTI #
P0603E2493BNW
|
Avnet Americas | Res Thin Film 0603 249K Ohm 0.1% 1/8W ?25ppm/?C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: P0603E2493BNW) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.6200 / $4.4500 | Buy Now |
Part Details for P0603E2493BN
P0603E2493BN CAD Models
P0603E2493BN Part Data Attributes
|
P0603E2493BN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603E2493BN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 249000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR; TUBE; WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for P0603E2493BN
This table gives cross-reference parts and alternative options found for P0603E2493BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603E2493BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06B2493CTRF | Fixed Resistor, Thin Film, 0.063W, 249000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | P0603E2493BN vs NTR06B2493CTRF |
RNCS0603BKE249K | Fixed Resistor, Thin Film, 0.063W, 249000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P0603E2493BN vs RNCS0603BKE249K |
CPF0603B249KE | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 249000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | P0603E2493BN vs CPF0603B249KE |
CPF0603B249KE1 | Fixed Resistor, Thin Film, 0.063W, 249000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | P0603E2493BN vs CPF0603B249KE1 |