Part Details for RNCF2512ATC75R0 by SEI Stackpole Electronics Inc
Overview of RNCF2512ATC75R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF2512ATC75R0
RNCF2512ATC75R0 CAD Models
RNCF2512ATC75R0 Part Data Attributes
|
RNCF2512ATC75R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512ATC75R0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.75W, 75ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RNCF2512ATC75R0
This table gives cross-reference parts and alternative options found for RNCF2512ATC75R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512ATC75R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF2512-WC-75R0BT | Fixed Resistor, Thin Film, 0.75W, 75ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RNCF2512ATC75R0 vs HPTF2512-WC-75R0BT |
PRC2512TC50Q75R+-0.05% | Fixed Resistor, Thin Film, 0.75W, 75ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | RNCF2512ATC75R0 vs PRC2512TC50Q75R+-0.05% |
AR12ATDQ0750 | Fixed Resistor, Thin Film, 0.75W, 75ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF2512ATC75R0 vs AR12ATDQ0750 |
RTX2575R0BEE2 | Fixed Resistor, Thin Film, 0.75W, 75ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | RNCF2512ATC75R0 vs RTX2575R0BEE2 |
SF25T75R0ATLQ | Fixed Resistor, Thin Film, 0.75W, 75ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RNCF2512ATC75R0 vs SF25T75R0ATLQ |
HPTF2512-WC-75R0AT | Fixed Resistor, Thin Film, 0.75W, 75ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RNCF2512ATC75R0 vs HPTF2512-WC-75R0AT |
CAR251275OHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.75W, 75ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | RNCF2512ATC75R0 vs CAR251275OHMS0.05%50PPMHP |
AR12ATDQ0750N | Fixed Resistor, Thin Film, 0.75W, 75ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | RNCF2512ATC75R0 vs AR12ATDQ0750N |
SF25T75R0BTL | Fixed Resistor, Thin Film, 0.75W, 75ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RNCF2512ATC75R0 vs SF25T75R0BTL |
RT2512BKE0775R0 | Fixed Resistor, Thin Film, 0.75W, 75ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | YAGEO Corporation | RNCF2512ATC75R0 vs RT2512BKE0775R0 |