Part Details for AR12ATDQ0750N by Viking Tech Corp
Overview of AR12ATDQ0750N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12ATDQ0750N
AR12ATDQ0750N CAD Models
AR12ATDQ0750N Part Data Attributes
|
AR12ATDQ0750N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12ATDQ0750N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.75W, 75ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR12ATDQ0750N
This table gives cross-reference parts and alternative options found for AR12ATDQ0750N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12ATDQ0750N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF2512-WC-75R0BT | Fixed Resistor, Thin Film, 0.75W, 75ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12ATDQ0750N vs HPTF2512-WC-75R0BT |
PRC2512TC50Q75R+-0.05% | Fixed Resistor, Thin Film, 0.75W, 75ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | AR12ATDQ0750N vs PRC2512TC50Q75R+-0.05% |
AR12ATDQ0750 | Fixed Resistor, Thin Film, 0.75W, 75ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12ATDQ0750N vs AR12ATDQ0750 |
RTX2575R0BEE2 | Fixed Resistor, Thin Film, 0.75W, 75ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | AR12ATDQ0750N vs RTX2575R0BEE2 |
SF25T75R0ATLQ | Fixed Resistor, Thin Film, 0.75W, 75ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | AR12ATDQ0750N vs SF25T75R0ATLQ |
HPTF2512-WC-75R0AT | Fixed Resistor, Thin Film, 0.75W, 75ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12ATDQ0750N vs HPTF2512-WC-75R0AT |
CAR251275OHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.75W, 75ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | AR12ATDQ0750N vs CAR251275OHMS0.05%50PPMHP |
SF25T75R0BTL | Fixed Resistor, Thin Film, 0.75W, 75ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | AR12ATDQ0750N vs SF25T75R0BTL |
RT2512BKE0775R0 | Fixed Resistor, Thin Film, 0.75W, 75ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | YAGEO Corporation | AR12ATDQ0750N vs RT2512BKE0775R0 |
RNCF2512ATC75R0 | Fixed Resistor, Thin Film, 0.75W, 75ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12ATDQ0750N vs RNCF2512ATC75R0 |