Part Details for RNCF1206TKY22K1 by SEI Stackpole Electronics Inc
Overview of RNCF1206TKY22K1 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNCF1206TKY22K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1206TKY22K1
|
Avnet Americas | THIN FILM - PRECISION RES PREC, 22.6 KOHM, 1206, 0.01%, 5 PPM (Alt: RNCF1206TKY22K1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.9152 / $1.0010 | Buy Now |
|
South Electronics | RNCF1206TKY22K1 | 0 |
|
$0.8937 | RFQ |
Part Details for RNCF1206TKY22K1
RNCF1206TKY22K1 CAD Models
RNCF1206TKY22K1 Part Data Attributes
|
RNCF1206TKY22K1
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206TKY22K1
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206TKY22K1
This table gives cross-reference parts and alternative options found for RNCF1206TKY22K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206TKY22K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206LRA0722K1L | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206TKY22K1 vs RT1206LRA0722K1L |
RT1206LRA1022K1L | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206TKY22K1 vs RT1206LRA1022K1L |
TF06D2212TC | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RNCF1206TKY22K1 vs TF06D2212TC |
TF06D2212TB | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RNCF1206TKY22K1 vs TF06D2212TB |
CAR120622.1KOHMS0.01%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | RNCF1206TKY22K1 vs CAR120622.1KOHMS0.01%5PPMHP |
TF06D2212TT | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RNCF1206TKY22K1 vs TF06D2212TT |
HPTF1206-TP-2212UT | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RNCF1206TKY22K1 vs HPTF1206-TP-2212UT |