Part Details for TF06D2212TC by Fenghua (HK) Electronics Ltd
Overview of TF06D2212TC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TF06D2212TC
TF06D2212TC CAD Models
TF06D2212TC Part Data Attributes
|
TF06D2212TC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TF06D2212TC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for TF06D2212TC
This table gives cross-reference parts and alternative options found for TF06D2212TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF06D2212TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206LRA0722K1L | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TF06D2212TC vs RT1206LRA0722K1L |
RT1206LRA1022K1L | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TF06D2212TC vs RT1206LRA1022K1L |
TF06D2212TB | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | TF06D2212TC vs TF06D2212TB |
CAR120622.1KOHMS0.01%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | TF06D2212TC vs CAR120622.1KOHMS0.01%5PPMHP |
TF06D2212TT | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | TF06D2212TC vs TF06D2212TT |
HPTF1206-TP-2212UT | Fixed Resistor, Thin Film, 0.25W, 22100ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | TF06D2212TC vs HPTF1206-TP-2212UT |