-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 32400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1206BKC32K4-ND
|
DigiKey | RES SMD 32.4K OHM 0.1% 1/3W 1206 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0921 | Buy Now |
DISTI #
RNCF1206BKC32K4
|
Avnet Americas | Res Thin Film 1206 32.4K Ohm 0.1% 1/8W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RNCF1206BKC32K4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF1206BKC32K4
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 32.4 Kohm, 1206, 0.1%, 50 ppm RoHS: Compliant | 0 |
|
$0.0740 / $0.0890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.0676 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0630 / $0.0740 | Buy Now |
|
NAC | RESISTOR PRECISION, 32.4 Kohm, 1206, 0.1%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1300 / $0.1730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF1206BKC32K4
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206BKC32K4
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 32400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RNCF1206BKC32K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206BKC32K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12Q3242ATL | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206BKC32K4 vs SF12Q3242ATL |
RP73G2B32K4BTG | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206BKC32K4 vs RP73G2B32K4BTG |
SF12Q3242ATLA | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206BKC32K4 vs SF12Q3242ATLA |
CAR120632.4KOHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RNCF1206BKC32K4 vs CAR120632.4KOHMS0.1%50PPMHP |
NTRH12B3242DTRF | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCF1206BKC32K4 vs NTRH12B3242DTRF |
TP0650B3242RCE | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCF1206BKC32K4 vs TP0650B3242RCE |
CAR120632.4KOHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RNCF1206BKC32K4 vs CAR120632.4KOHMS0.05%50PPMHP |
AR06ATDV3242N | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RNCF1206BKC32K4 vs AR06ATDV3242N |
AR06BTRC2V3242N | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCF1206BKC32K4 vs AR06BTRC2V3242N |
RT1206WRE1332K4L | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206BKC32K4 vs RT1206WRE1332K4L |