Part Details for RP73G2B32K4BTG by TE Connectivity
Overview of RP73G2B32K4BTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2B32K4BTG
RP73G2B32K4BTG CAD Models
RP73G2B32K4BTG Part Data Attributes
|
RP73G2B32K4BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2B32K4BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2B32K4BTG
This table gives cross-reference parts and alternative options found for RP73G2B32K4BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2B32K4BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12Q3242ATL | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73G2B32K4BTG vs SF12Q3242ATL |
SF12Q3242ATLA | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73G2B32K4BTG vs SF12Q3242ATLA |
CAR120632.4KOHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RP73G2B32K4BTG vs CAR120632.4KOHMS0.1%50PPMHP |
NTRH12B3242DTRF | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RP73G2B32K4BTG vs NTRH12B3242DTRF |
TP0650B3242RCE | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73G2B32K4BTG vs TP0650B3242RCE |
CAR120632.4KOHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RP73G2B32K4BTG vs CAR120632.4KOHMS0.05%50PPMHP |
AR06ATDV3242N | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RP73G2B32K4BTG vs AR06ATDV3242N |
AR06BTRC2V3242N | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73G2B32K4BTG vs AR06BTRC2V3242N |
RT1206WRE1332K4L | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73G2B32K4BTG vs RT1206WRE1332K4L |
RT1206BRE1032K4L | Fixed Resistor, Thin Film, 0.25W, 32400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73G2B32K4BTG vs RT1206BRE1032K4L |