Part Details for RNCF1206ATS191R by SEI Stackpole Electronics Inc
Overview of RNCF1206ATS191R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206ATS191R
RNCF1206ATS191R CAD Models
RNCF1206ATS191R Part Data Attributes
|
RNCF1206ATS191R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206ATS191R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206ATS191R
This table gives cross-reference parts and alternative options found for RNCF1206ATS191R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206ATS191R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX061910BCP3 | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | RNCF1206ATS191R vs RTX061910BCP3 |
239075141911L | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | YAGEO Corporation | RNCF1206ATS191R vs 239075141911L |
RT1206BRC07191RL | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206ATS191R vs RT1206BRC07191RL |
RP73D2B191RATDG | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206ATS191R vs RP73D2B191RATDG |
AR06ATNV1910 | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206ATS191R vs AR06ATNV1910 |
CRT1206-AX-1910ELF | Fixed Resistor, Thin Film, 0.25W, 191ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RNCF1206ATS191R vs CRT1206-AX-1910ELF |
AR06BBNV1910 | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206ATS191R vs AR06BBNV1910 |
RNCH1206BKS191R | Fixed Resistor, Thin Film, 0.33W, 191ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCF1206ATS191R vs RNCH1206BKS191R |
RP73D2B191RBTDF | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206ATS191R vs RP73D2B191RBTDF |
AR06BTNV1910 | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206ATS191R vs AR06BTNV1910 |