Part Details for 239075141911L by YAGEO Corporation
Overview of 239075141911L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239075141911L
239075141911L CAD Models
239075141911L Part Data Attributes
|
239075141911L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239075141911L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for 239075141911L
This table gives cross-reference parts and alternative options found for 239075141911L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239075141911L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2B191RBTN | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206 | TE Connectivity | 239075141911L vs RP73D2B191RBTN |
RT1206BRC13191RL | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 239075141911L vs RT1206BRC13191RL |
WF12F1910AALQ | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239075141911L vs WF12F1910AALQ |
SF12F1910ATLQ | Fixed Resistor, Thin Film, 0.125W, 191ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 239075141911L vs SF12F1910ATLQ |
RTX061910BCP4 | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ralec | 239075141911L vs RTX061910BCP4 |
AR06BBNV1910 | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | 239075141911L vs AR06BBNV1910 |
RT1206BRC10191RL | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239075141911L vs RT1206BRC10191RL |
RT1206WRC10191RL | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 239075141911L vs RT1206WRC10191RL |
AR06ABNV1910N | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | 239075141911L vs AR06ABNV1910N |
NTRH12A1910NTRF | Fixed Resistor, Thin Film, 0.25W, 191ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | 239075141911L vs NTRH12A1910NTRF |