-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 15800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF0402DTE15K8-ND
|
DigiKey | RES 15.8K OHM 0.5% 1/10W 0402 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 | Buy Now |
DISTI #
RNCF0402DTE15K8
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 0402 Size 15.8K Ohm 0.5% 0.063 W 25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF0402DTE15K8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCF0402DTE15K8
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 15.8 Kohm, 0402, 0.5%, 25 ppm RoHS: Compliant | 0 |
|
$0.0130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0122 / $0.0143 | Buy Now |
|
NAC | RESISTOR PRECISION, 15.8 Kohm, 0402, 0.5%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0250 / $0.0330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF0402DTE15K8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402DTE15K8
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 15800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RNCF0402DTE15K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402DTE15K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402DRD0715K8L | Fixed Resistor, Thin Film, 0.0625W, 15800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RNCF0402DTE15K8 vs RT0402DRD0715K8L |
PRC0402TC2515.8K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 15800ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RNCF0402DTE15K8 vs PRC0402TC2515.8K+/-0.5% |
RT0402DRD1015K8L | Fixed Resistor, Thin Film, 0.0625W, 15800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RNCF0402DTE15K8 vs RT0402DRD1015K8L |
CMP040215K80.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RNCF0402DTE15K8 vs CMP040215K80.5%25PPM/KNS |
MF04R1582DTL | Fixed Resistor, Thin Film, 0.0625W, 15800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RNCF0402DTE15K8 vs MF04R1582DTL |
RTX021582DDTH | Fixed Resistor, Thin Film, 0.0625W, 15800ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RNCF0402DTE15K8 vs RTX021582DDTH |
RP73PF1E15K8DTD | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RNCF0402DTE15K8 vs RP73PF1E15K8DTD |
239064761583L | Fixed Resistor, Thin Film, 0.0625W, 15800ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RNCF0402DTE15K8 vs 239064761583L |
NTR04D1582CTR1KF | Fixed Resistor, Thin Film, 0.063W, 15800ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | RNCF0402DTE15K8 vs NTR04D1582CTR1KF |
AS0402E1582D-T10 | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RNCF0402DTE15K8 vs AS0402E1582D-T10 |