Part Details for RP73PF1E15K8DTD by TE Connectivity
Overview of RP73PF1E15K8DTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF1E15K8DTD
RP73PF1E15K8DTD CAD Models
RP73PF1E15K8DTD Part Data Attributes
|
RP73PF1E15K8DTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E15K8DTD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 15800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RP73PF1E15K8DTD
This table gives cross-reference parts and alternative options found for RP73PF1E15K8DTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E15K8DTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402DTE15K8 | Fixed Resistor, Thin Film, 0.063W, 15800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E15K8DTD vs RNCF0402DTE15K8 |
RT0402DRD0715K8L | Fixed Resistor, Thin Film, 0.0625W, 15800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E15K8DTD vs RT0402DRD0715K8L |
PRC0402TC2515.8K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 15800ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | RP73PF1E15K8DTD vs PRC0402TC2515.8K+/-0.5% |
RT0402DRD1015K8L | Fixed Resistor, Thin Film, 0.0625W, 15800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RP73PF1E15K8DTD vs RT0402DRD1015K8L |
CMP040215K80.5%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E15K8DTD vs CMP040215K80.5%25PPM/KNS |
MF04R1582DTL | Fixed Resistor, Thin Film, 0.0625W, 15800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E15K8DTD vs MF04R1582DTL |
RTX021582DDTH | Fixed Resistor, Thin Film, 0.0625W, 15800ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RP73PF1E15K8DTD vs RTX021582DDTH |
239064761583L | Fixed Resistor, Thin Film, 0.0625W, 15800ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | RP73PF1E15K8DTD vs 239064761583L |
NTR04D1582CTR1KF | Fixed Resistor, Thin Film, 0.063W, 15800ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | RP73PF1E15K8DTD vs NTR04D1582CTR1KF |
AS0402E1582D-T10 | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RP73PF1E15K8DTD vs AS0402E1582D-T10 |