There are no models available for this part yet.
Overview of RNC60H24R3FSB14 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC60H24R3FSB14 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC60H24R3FSB14
|
Avnet Americas | ERC-55-200 24.3 1% T-2 RNC60H24R3FS B14 - Bulk (Alt: RNC60H24R3FSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6008 / $7.8547 | Buy Now | |
DISTI #
RNC60H24R3FSB14
|
TTI | Metal Film Resistors - Through Hole 24.3 OHM 1% ERC-55-200 Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
$1.5200 | Buy Now |
CAD Models for RNC60H24R3FSB14 by Vishay Intertechnologies
Part Data Attributes for RNC60H24R3FSB14 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.46 mm
|
Package Length
|
7.11 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
24.3 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for RNC60H24R3FSB14
This table gives cross-reference parts and alternative options found for RNC60H24R3FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H24R3FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H24R3FRBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 24.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H24R3FSB14 vs RNC60H24R3FRBSL |
RNC60H24R3FSRSL | Fixed Resistor, Metal Film, 0.125W, 24.3ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H24R3FSB14 vs RNC60H24R3FSRSL |
RNC60H24R3FSBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 24.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H24R3FSB14 vs RNC60H24R3FSBSL |
RNC60H24R3FSRE5 | Fixed Resistor, Metal Film, 0.125W, 24.3ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H24R3FSB14 vs RNC60H24R3FSRE5 |
RNR60H24R3FRBSL | Fixed Resistor, Metal Film, 0.125W, 24.3ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H24R3FSB14 vs RNR60H24R3FRBSL |
RNC60H24R3FSRE6 | Fixed Resistor, Metal Film, 0.125W, 24.3ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H24R3FSB14 vs RNC60H24R3FSRE6 |
RNC60H24R3FSRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 24.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H24R3FSB14 vs RNC60H24R3FSRE6 |
RNR60H24R3FRB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 24.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H24R3FSB14 vs RNR60H24R3FRB14 |
RNC60H24R3FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 24.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H24R3FSB14 vs RNC60H24R3FSB14 |