Part Details for RNC60H24R3FSBSL by Vishay Dale
Overview of RNC60H24R3FSBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H24R3FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H24R3FSBSL-ND
|
DigiKey | RES 24.3 OHM 1/4W 1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5411 | Buy Now |
Part Details for RNC60H24R3FSBSL
RNC60H24R3FSBSL CAD Models
RNC60H24R3FSBSL Part Data Attributes
|
RNC60H24R3FSBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC60H24R3FSBSL
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 24.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 24.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H24R3FSBSL
This table gives cross-reference parts and alternative options found for RNC60H24R3FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H24R3FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC5524R300FHEB600 | Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H24R3FSBSL vs ERC5524R300FHEB600 |
RNC60H24R3FSB14 | Fixed Resistor, Metal Film, 0.125W, 24.3ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H24R3FSBSL vs RNC60H24R3FSB14 |
RNC60H24R3FSRE6 | Fixed Resistor, Metal Film, 0.125W, 24.3ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H24R3FSBSL vs RNC60H24R3FSRE6 |
RNC60H24R3FRBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 24.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H24R3FSBSL vs RNC60H24R3FRBSL |
RNC60H24R3FPB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 24.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H24R3FSBSL vs RNC60H24R3FPB14 |
RNC60H24R3FPR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 24.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H24R3FSBSL vs RNC60H24R3FPR36 |
RNC60H24R3FSRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 24.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H24R3FSBSL vs RNC60H24R3FSRSL |
RNC60H24R3FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC60H24R3FSBSL vs RNC60H24R3FSRE8 |
RNR60H24R3FRB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 24.3 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H24R3FSBSL vs RNR60H24R3FRB14 |
ERC5524R300FHEK600 | Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H24R3FSBSL vs ERC5524R300FHEK600 |