Part Details for RNC55H9313FSRSL by Vishay Intertechnologies
Overview of RNC55H9313FSRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H9313FSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30P1363
|
Newark | Erc-55 931K 1% T-2 Rnc55H9313Fs Rsl |Vishay RNC55H9313FSRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3200 / $2.9700 | Buy Now |
DISTI #
RNC55H9313FSRSL
|
Avnet Americas | ERC-55 931K 1% T-2 RNC55H9313FS RSL - Tape and Reel (Alt: RNC55H9313FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$2.7608 | Buy Now |
Part Details for RNC55H9313FSRSL
RNC55H9313FSRSL CAD Models
RNC55H9313FSRSL Part Data Attributes
|
RNC55H9313FSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H9313FSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 931000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 931000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H9313FSRSL
This table gives cross-reference parts and alternative options found for RNC55H9313FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H9313FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H9313FSRE8 | Fixed Resistor, Metal Film, 0.1W, 931000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H9313FSRSL vs RNC55H9313FSRE8 |
RNC55H9313FSBSL | Fixed Resistor, Metal Film, 0.1W, 931000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H9313FSRSL vs RNC55H9313FSBSL |
RNC55H9313FSRE6 | Fixed Resistor, Metal Film, 0.1W, 931000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H9313FSRSL vs RNC55H9313FSRE6 |
RNR55H9313FMBSL65 | Fixed Resistor, Metal Film, 0.1W, 931000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H9313FSRSL vs RNR55H9313FMBSL65 |
RNC55H9313FSRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 931000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H9313FSRSL vs RNC55H9313FSRE6 |
RNC55H9313FRRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 931000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H9313FSRSL vs RNC55H9313FRRSL |
RNC55H9313FMBSL | Fixed Resistor, Metal Film, 0.1W, 931000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H9313FSRSL vs RNC55H9313FMBSL |
RNR55H9313FMR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 931000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H9313FSRSL vs RNR55H9313FMR36 |
RNC55H9313FMRSL | Fixed Resistor, Metal Film, 0.1W, 931000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H9313FSRSL vs RNC55H9313FMRSL |
RNC55H9313FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55H9313FSRSL vs RNC55H9313FSRE5 |