Part Details for RNC55H9313FSRE6 by Vishay Intertechnologies
Overview of RNC55H9313FSRE6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55H9313FSRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55H9313FSRE6
|
Avnet Americas | ERC-55 931K 1% T-2 RNC55H9313FS RE6 - Tape and Reel (Alt: RNC55H9313FSRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.8150 / $0.9771 | Buy Now |
DISTI #
RNC55H9313FSRE6
|
Avnet Abacus | ERC-55 931K 1% T-2 RNC55H9313FS RE6 (Alt: RNC55H9313FSRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RNC55H9313FSRE6
RNC55H9313FSRE6 CAD Models
RNC55H9313FSRE6 Part Data Attributes
|
RNC55H9313FSRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55H9313FSRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 931000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 931000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55H9313FSRE6
This table gives cross-reference parts and alternative options found for RNC55H9313FSRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55H9313FSRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H9313FSRSL | Fixed Resistor, Metal Film, 0.1W, 931000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H9313FSRE6 vs RNC55H9313FSRSL |
ERC55931K00FHEB500 | Fixed Resistor, Metal Film, 0.125W, 931000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55H9313FSRE6 vs ERC55931K00FHEB500 |
RNC55H9313FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 931000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H9313FSRE6 vs RNC55H9313FSB14 |
RNC55H9313FPRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 931000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H9313FSRE6 vs RNC55H9313FPRE6 |
RNR55H9313FSR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 931000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H9313FSRE6 vs RNR55H9313FSR36 |
RNC55H9313FSR36 | Fixed Resistor, Metal Film, 0.1W, 931000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H9313FSRE6 vs RNC55H9313FSR36 |
RNC55H9313FMBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 931000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55H9313FSRE6 vs RNC55H9313FMBSL |
RNC55H9313FSRE8 | Fixed Resistor, Metal Film, 0.1W, 931000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H9313FSRE6 vs RNC55H9313FSRE8 |
RNC55H9313FMBSL | Fixed Resistor, Metal Film, 0.1W, 931000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H9313FSRE6 vs RNC55H9313FMBSL |
RNC55H9313FSBSL | Fixed Resistor, Metal Film, 0.1W, 931000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55H9313FSRE6 vs RNC55H9313FSBSL |