Datasheets
RNC50J2553FSB14 by:

RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 255000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for RNC50J2553FSB14 by Vishay Dale

Overview of RNC50J2553FSB14 by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNC50J2553FSB14

Part # Distributor Description Stock Price Buy
DISTI # RNC50J2553FSB14-ND
DigiKey RES 255K OHM 1/10W 1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $4.0529
$4.0529 Buy Now
DISTI # 71630220
RS Resistors, Metal File, ERC-50 255K 1% T-9 RNC50J2553FS B14 | Vishay Dale RNC50J2553FSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $2.6200
$2.6200 RFQ

Part Details for RNC50J2553FSB14

RNC50J2553FSB14 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNC50J2553FSB14 Part Data Attributes

RNC50J2553FSB14 Vishay Dale
Buy Now Datasheet
Compare Parts:
RNC50J2553FSB14 Vishay Dale RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 255000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Samacsys Manufacturer Vishay
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.41 mm
Lead Length 31.75 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 1.78 mm
Package Length 3.81 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.05 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182
Resistance 255000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RNC50J2553FSB14

This table gives cross-reference parts and alternative options found for RNC50J2553FSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J2553FSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNR50J2553FS RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 255000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC50J2553FSB14 vs RNR50J2553FS
RNC50J2553FSR36 RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 255000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC50J2553FSB14 vs RNC50J2553FSR36
RNC50J2553FSRE6 Fixed Resistor, Metal Film, 0.05W, 255000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50J2553FSB14 vs RNC50J2553FSRE6
RNC50J2553FSRE6 RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 255000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC50J2553FSB14 vs RNC50J2553FSRE6
RNC50J2553FSRE5 Fixed Resistor, Vishay Intertechnologies RNC50J2553FSB14 vs RNC50J2553FSRE5
RNC50J2553FSRSL RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 255000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC50J2553FSB14 vs RNC50J2553FSRSL
RNC50J2553FSB14 Fixed Resistor, Metal Film, 0.05W, 255000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50J2553FSB14 vs RNC50J2553FSB14
RNC50J2553FSRSL Fixed Resistor, Metal Film, 0.05W, 255000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50J2553FSB14 vs RNC50J2553FSRSL
RNR50J2553FPB14 RES,AXIAL,METAL FILM,255K OHMS,200WV,1% +/-TOL,-25,25PPM TC Vishay Dale RNC50J2553FSB14 vs RNR50J2553FPB14
RNR50J2553FRBSL31 Fixed Resistor, Metal Film, 0.05W, 255000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC50J2553FSB14 vs RNR50J2553FRBSL31

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC50J2553FSB14 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC50J2553FSB14 by Vishay Dale

Select Manufacturer
Which Manufacturer of RNC50J2553FSB14 would you like to use for your alert(s)?
  • Please alert me when RNC50J2553FSB14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC50J2553FSB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC50J2553FSB14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC50J2553FSB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC50J2553FSB14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC50J2553FSB14 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: