Part Details for RNR50J2553FS by Vishay Dale
Overview of RNR50J2553FS by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR50J2553FS
RNR50J2553FS CAD Models
RNR50J2553FS Part Data Attributes
|
RNR50J2553FS
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR50J2553FS
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 255000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50J2553FS
This table gives cross-reference parts and alternative options found for RNR50J2553FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50J2553FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J2553FSR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 255000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J2553FS vs RNC50J2553FSR36 |
RNC50J2553FSRE6 | Fixed Resistor, Metal Film, 0.05W, 255000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J2553FS vs RNC50J2553FSRE6 |
RNC50J2553FSRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 255000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J2553FS vs RNC50J2553FSRE6 |
RNC50J2553FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNR50J2553FS vs RNC50J2553FSRE5 |
RNC50J2553FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 255000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J2553FS vs RNC50J2553FSRSL |
RNC50J2553FSB14 | Fixed Resistor, Metal Film, 0.05W, 255000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J2553FS vs RNC50J2553FSB14 |
RNC50J2553FSRSL | Fixed Resistor, Metal Film, 0.05W, 255000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J2553FS vs RNC50J2553FSRSL |
RNR50J2553FPB14 | RES,AXIAL,METAL FILM,255K OHMS,200WV,1% +/-TOL,-25,25PPM TC | Vishay Dale | RNR50J2553FS vs RNR50J2553FPB14 |
RNR50J2553FRBSL31 | Fixed Resistor, Metal Film, 0.05W, 255000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J2553FS vs RNR50J2553FRBSL31 |
RNC50J2553FSBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 255000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J2553FS vs RNC50J2553FSBSL |