Part Details for RNC50H5111BSBSL by Vishay Dale
Overview of RNC50H5111BSBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H5111BSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H5111BSBSL-ND
|
DigiKey | RES 5.11K OHM 1/10W .1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8158 | Buy Now |
Part Details for RNC50H5111BSBSL
RNC50H5111BSBSL CAD Models
RNC50H5111BSBSL Part Data Attributes
|
RNC50H5111BSBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC50H5111BSBSL
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 5110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H5111BSBSL
This table gives cross-reference parts and alternative options found for RNC50H5111BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H5111BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC505K1100BHEB500 | Fixed Resistor, Metal Film, 0.1W, 5110ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50H5111BSBSL vs ERC505K1100BHEB500 |
RNC50H5111BRRE631 | RES,AXIAL,METAL FILM,5.11K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H5111BSBSL vs RNC50H5111BRRE631 |
RNC50H5111BRB1431 | Fixed Resistor, Metal Film, 0.05W, 5110ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H5111BSBSL vs RNC50H5111BRB1431 |
RNC50H5111BRRE531 | Fixed Resistor, | Vishay Intertechnologies | RNC50H5111BSBSL vs RNC50H5111BRRE531 |
RNC50H5111BSM22 | Fixed Resistor, | Vishay Intertechnologies | RNC50H5111BSBSL vs RNC50H5111BSM22 |
RNC50H5111BRBSL31 | Fixed Resistor, Metal Film, 0.05W, 5110ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H5111BSBSL vs RNC50H5111BRBSL31 |
RNC50H5111BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC50H5111BSBSL vs RNC50H5111BSRE7 |
RNC50H5111BPB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 5110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50H5111BSBSL vs RNC50H5111BPB14 |
RNC50H5111BSRSL31 | RES,AXIAL,METAL FILM,5.11K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC50H5111BSBSL vs RNC50H5111BSRSL31 |
RNC50H5111BSB1431 | Fixed Resistor, Metal Film, 0.05W, 5110ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50H5111BSBSL vs RNC50H5111BSB1431 |