Part Details for RNC50H5111BRBSL31 by Vishay Intertechnologies
Overview of RNC50H5111BRBSL31 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50H5111BRBSL31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50H5111BRBSL31
|
Avnet Americas | ERC-50-31 5.11K .1% T-2 RNC50H5111BR BSL - Bulk (Alt: RNC50H5111BRBSL31) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7401 / $8.7138 | Buy Now |
Part Details for RNC50H5111BRBSL31
RNC50H5111BRBSL31 CAD Models
RNC50H5111BRBSL31 Part Data Attributes
|
RNC50H5111BRBSL31
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50H5111BRBSL31
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 5110ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC50H5111BRBSL31
This table gives cross-reference parts and alternative options found for RNC50H5111BRBSL31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50H5111BRBSL31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50H5111BRRE631 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,5.11K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | RNC50H5111BRBSL31 vs RNC50H5111BRRE631 |
RNC50H5111BSBSL31 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,5.11K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | RNC50H5111BRBSL31 vs RNC50H5111BSBSL31 |
RNC50H5111BSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 5110ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H5111BRBSL31 vs RNC50H5111BSRE6 |
RNC50H5111BRRE631 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 5110ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H5111BRBSL31 vs RNC50H5111BRRE631 |
RNC50H5111BSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 5110ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H5111BRBSL31 vs RNC50H5111BSBSL |
RNC50H5111BSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 5110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC50H5111BRBSL31 vs RNC50H5111BSRSL |
RNC50H5111BSBSL31 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 5110ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H5111BRBSL31 vs RNC50H5111BSBSL31 |
RNC50H5111BRB1431 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,5.11K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | RNC50H5111BRBSL31 vs RNC50H5111BRB1431 |
ERC505K1100BHEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 5110ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC50H5111BRBSL31 vs ERC505K1100BHEK500 |
RNC50H5111BSM22 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC50H5111BRBSL31 vs RNC50H5111BSM22 |