Part Details for RN73H2BTTD1010A25 by KOA Speer Electronics Inc
Overview of RN73H2BTTD1010A25 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H2BTTD1010A25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H2BTTD1010A25CT-ND
|
DigiKey | RES 101 OHM 0.05% 1/4W 1206 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2700 / $0.2862 | Buy Now |
DISTI #
660-RN73H2TD1010A25
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.2850 | Order Now |
Part Details for RN73H2BTTD1010A25
RN73H2BTTD1010A25 CAD Models
RN73H2BTTD1010A25 Part Data Attributes
|
RN73H2BTTD1010A25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2BTTD1010A25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 101ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 101 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2BTTD1010A25
This table gives cross-reference parts and alternative options found for RN73H2BTTD1010A25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2BTTD1010A25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTE1010A25 | Fixed Resistor, Metal Film, 0.25W, 101ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RN73H2BTTD1010A25 vs RN73H2BTTE1010A25 |
SF12R1010BTL | Fixed Resistor, Thin Film, 0.25W, 101ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTD1010A25 vs SF12R1010BTL |
RNCH1206BKE101R | Fixed Resistor, Thin Film, 0.33W, 101ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RN73H2BTTD1010A25 vs RNCH1206BKE101R |
NTRA12HB1010CTRQYF | Fixed Resistor, Thin Film, 0.25W, 101ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RN73H2BTTD1010A25 vs NTRA12HB1010CTRQYF |
WF12R1010BTL | Fixed Resistor, Thin Film, 0.25W, 101ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RN73H2BTTD1010A25 vs WF12R1010BTL |
RNCF1206BTE101R | Fixed Resistor, Thin Film, 0.33W, 101ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RN73H2BTTD1010A25 vs RNCF1206BTE101R |
RT1206BRD07101RL | Fixed Resistor, Thin Film, 0.25W, 101ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RN73H2BTTD1010A25 vs RT1206BRD07101RL |
RT1206BRD10101RL | Fixed Resistor, Thin Film, 0.25W, 101ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 | YAGEO Corporation | RN73H2BTTD1010A25 vs RT1206BRD10101RL |
WF12R1010BTLQ | Fixed Resistor, Thin Film, 0.25W, 101ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTD1010A25 vs WF12R1010BTLQ |
WF12R1010BALQ | Fixed Resistor, Thin Film, 0.25W, 101ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTD1010A25 vs WF12R1010BALQ |