WF12R1010BTLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.25W, 101ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Overview of WF12R1010BTLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for WF12R1010BTLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF12R1010BTLQ by Walsin Technology Corporation

WF12R1010BTLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
101 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. WF12R1010BTLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.25W, 101ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for WF12R1010BTLQ

This table gives cross-reference parts and alternative options found for WF12R1010BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12R1010BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTRA12HA1010CTR1KQYF Fixed Resistor, Thin Film, 0.25W, 101ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp WF12R1010BTLQ vs NTRA12HA1010CTR1KQYF
WF12R1010BALQ Fixed Resistor, Thin Film, 0.25W, 101ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation WF12R1010BTLQ vs WF12R1010BALQ
RNCF1206BTE101R Fixed Resistor, Thin Film, 0.33W, 101ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc WF12R1010BTLQ vs RNCF1206BTE101R
SF12R1010BTL Fixed Resistor, Thin Film, 0.25W, 101ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation WF12R1010BTLQ vs SF12R1010BTL
RT1206BRD13101RL Fixed Resistor, Thin Film, 0.25W, 101ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 YAGEO Corporation WF12R1010BTLQ vs RT1206BRD13101RL
RN73H2BTTD1010A25 Fixed Resistor, Thin Film, 0.25W, 101ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc WF12R1010BTLQ vs RN73H2BTTD1010A25
RT1206BRD07101RL Fixed Resistor, Thin Film, 0.25W, 101ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation WF12R1010BTLQ vs RT1206BRD07101RL
AR06BTRC3V1010 Fixed Resistor, Thin Film, 0.25W, 101ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd WF12R1010BTLQ vs AR06BTRC3V1010
RN73H2BTTE1010B25 Fixed Resistor, Metal Film, 0.25W, 101ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc WF12R1010BTLQ vs RN73H2BTTE1010B25
RT1206BRD10101RL Fixed Resistor, Thin Film, 0.25W, 101ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206 YAGEO Corporation WF12R1010BTLQ vs RT1206BRD10101RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF12R1010BTLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF12R1010BTLQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF12R1010BTLQ would you like to use for your alert(s)?
  • Please alert me when WF12R1010BTLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF12R1010BTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF12R1010BTLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF12R1010BTLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF12R1010BTLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF12R1010BTLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: