Part Details for RN73C2A95K3BTDG by TE Connectivity
Overview of RN73C2A95K3BTDG by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73C2A95K3BTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3630
|
Newark | Rn 0805 95K3 0.1% 10Ppm 250 Rl |Holsworthy Te Connectivity RN73C2A95K3BTDG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 240 |
|
$1.0300 / $1.5900 | Buy Now |
|
Onlinecomponents.com | RN 0805 95K3 0.1% 10PPM 250 RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant |
240 Partner Stock |
|
$0.9490 / $1.4300 | Buy Now |
DISTI #
TE Connectivity RN73C2A95K3BTDG
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 240 |
|
Buy Now | |
DISTI #
1676467-5
|
Avnet Abacus | SMD Chip Resistor, 95.3 kOhm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 1676467-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0805 95K3 0.1% 10PPM 250 RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant |
240 Partner Stock |
|
$0.9490 / $1.4300 | Buy Now |
Part Details for RN73C2A95K3BTDG
RN73C2A95K3BTDG CAD Models
RN73C2A95K3BTDG Part Data Attributes
|
RN73C2A95K3BTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A95K3BTDG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 95300ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN73 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RN73C2A95K3BTDG
This table gives cross-reference parts and alternative options found for RN73C2A95K3BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A95K3BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BTRC6X9532N | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A95K3BTDG vs AR05BTRC6X9532N |
AR080595K3+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RN73C2A95K3BTDG vs AR080595K3+-0.05%TCR10 |
RN73C2A95K3ATDG | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 95300ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C2A95K3BTDG vs RN73C2A95K3ATDG |
AR080595K3+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RN73C2A95K3BTDG vs AR080595K3+-0.1%TCR10 |
CAR080595.3KOHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | RN73C2A95K3BTDG vs CAR080595.3KOHMS0.1%10PPM |
RN73C2ATD9532B | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73C2A95K3BTDG vs RN73C2ATD9532B |
AR05ATRC6X9532 | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A95K3BTDG vs AR05ATRC6X9532 |
RN73C2ATD9532A | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73C2A95K3BTDG vs RN73C2ATD9532A |
AR05APC6X9532N | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A95K3BTDG vs AR05APC6X9532N |
AR05BPC6X9532 | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A95K3BTDG vs AR05BPC6X9532 |