Part Details for RN73C2A95K3ATDG by TE Connectivity
Overview of RN73C2A95K3ATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C2A95K3ATDG
RN73C2A95K3ATDG CAD Models
RN73C2A95K3ATDG Part Data Attributes
|
RN73C2A95K3ATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A95K3ATDG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 95300ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for RN73C2A95K3ATDG
This table gives cross-reference parts and alternative options found for RN73C2A95K3ATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A95K3ATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0805-10W-N-9532BT-1K | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RN73C2A95K3ATDG vs UPTF0805-10W-N-9532BT-1K |
AR05ATRC6X9532 | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A95K3ATDG vs AR05ATRC6X9532 |
AR05APC6X9532N | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A95K3ATDG vs AR05APC6X9532N |
RN73C2ATD9532A | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73C2A95K3ATDG vs RN73C2ATD9532A |
RN73C2AB9532B | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73C2A95K3ATDG vs RN73C2AB9532B |
RN73C2ATD9532B | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73C2A95K3ATDG vs RN73C2ATD9532B |
AR05BTRC6X9532N | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A95K3ATDG vs AR05BTRC6X9532N |
AR080595K3+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RN73C2A95K3ATDG vs AR080595K3+-0.05%TCR10 |
CAR080595.3KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | RN73C2A95K3ATDG vs CAR080595.3KOHMS0.05%10PPM |
AR05BPC6X9532 | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A95K3ATDG vs AR05BPC6X9532 |