Part Details for RN739F by ROHM Semiconductor
Overview of RN739F by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for RN739F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Diode PIN Attenuator 50V 50mA 3-Pin UMD / PIN diode | 26100 |
|
RFQ |
Part Details for RN739F
RN739F CAD Models
RN739F Part Data Attributes
|
RN739F
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RN739F
ROHM Semiconductor
Pin Diode, 50V V(BR), Silicon, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | ATTENUATOR | |
Breakdown Voltage-Min | 50 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.4 pF | |
Diode Capacitance-Nom | 0.4 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 7 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 35 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for RN739F
This table gives cross-reference parts and alternative options found for RN739F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN739F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP1340-079LF | Pin Diode, 50V V(BR), Silicon, SC-79, 2 PIN | Skyworks Solutions Inc | RN739F vs SMP1340-079LF |
SMP1321-004LF | Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | RN739F vs SMP1321-004LF |
934056233115 | DIODE SILICON, PIN DIODE, PLASTIC, SMD, UMT3, SC-70, CMPAK-3, PIN Diode | NXP Semiconductors | RN739F vs 934056233115 |
SMP1322-040LF | Pin Diode, 50V V(BR), Silicon, GREEN, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | RN739F vs SMP1322-040LF |
SMP1320-075LF | Pin Diode, 50V V(BR), Silicon, SC-70, 3 PIN | Skyworks Solutions Inc | RN739F vs SMP1320-075LF |
RN719D | Pin Diode, 50V V(BR), Silicon, | ROHM Semiconductor | RN739F vs RN719D |
SMP1340-011 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | RN739F vs SMP1340-011 |
HVM187S | SILICON, PIN DIODE, MPAK-3 | Renesas Electronics Corporation | RN739F vs HVM187S |
HVC142 | SILICON, PIN DIODE, UFP, 2 PIN | Renesas Electronics Corporation | RN739F vs HVC142 |
JDP2S02T | DIODE SILICON, PIN DIODE, TESC, 1-1H1A, 2 PIN, PIN Diode | Toshiba America Electronic Components | RN739F vs JDP2S02T |