Part Details for SMP1320-075LF by Skyworks Solutions Inc
Overview of SMP1320-075LF by Skyworks Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP1320-075LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1276-1-ND
|
DigiKey | RF DIODE PIN 50V 250MW SC70-3 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7005 In Stock |
|
$0.2576 / $0.7700 | Buy Now |
DISTI #
873-SMP1320-075LF
|
Mouser Electronics | PIN Diodes Ls=1.4nH SC-70 Series Pair RoHS: Compliant | 2026 |
|
$0.2550 / $0.7700 | Buy Now |
|
Rochester Electronics | SMP1320 - Low Resistance, Low Capacitance, Plastic Packaged PIN Diodes RoHS: Compliant Status: Active Min Qty: 1 | 19875 |
|
$0.2908 / $0.3421 | Buy Now |
DISTI #
SMP1320-075LF
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 15000 | 3000 |
|
$0.2400 | Buy Now |
|
Chip1Cloud | Low Resistance, Low Capacitance, Plastic Packaged PIN Diodes | 10000 |
|
RFQ |
Part Details for SMP1320-075LF
SMP1320-075LF CAD Models
SMP1320-075LF Part Data Attributes
|
SMP1320-075LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMP1320-075LF
Skyworks Solutions Inc
Pin Diode, 50V V(BR), Silicon, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Application | SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.3 pF | |
Diode Capacitance-Nom | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.9 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO S BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.4 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMP1320-075LF
This table gives cross-reference parts and alternative options found for SMP1320-075LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP1320-075LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP1320-075 | Pin Diode, Silicon, PLASTIC, SC-70, 3 PIN | Alpha Industries | SMP1320-075LF vs SMP1320-075 |