Part Details for RN731JLTDD4752B25 by KOA Speer Electronics Inc
Overview of RN731JLTDD4752B25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731JLTDD4752B25
RN731JLTDD4752B25 CAD Models
RN731JLTDD4752B25 Part Data Attributes
|
RN731JLTDD4752B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JLTDD4752B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 47500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RN731JLTDD4752B25
This table gives cross-reference parts and alternative options found for RN731JLTDD4752B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JLTDD4752B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603ER-4752-BT25W | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JLTDD4752B25 vs BLU0603ER-4752-BT25W |
AS0603E4752A-T5 | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RN731JLTDD4752B25 vs AS0603E4752A-T5 |
BLU0603-4752-BB25W | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JLTDD4752B25 vs BLU0603-4752-BB25W |
BLU0603-4752-AT25 | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JLTDD4752B25 vs BLU0603-4752-AT25 |
RP73F1J47K5BTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 47500ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RN731JLTDD4752B25 vs RP73F1J47K5BTD |
RBP06BBP4752 | Fixed Resistor, Thin Film, 0.125W, 47500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RN731JLTDD4752B25 vs RBP06BBP4752 |
PRC0603TTC25Y47.5K+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 47500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RN731JLTDD4752B25 vs PRC0603TTC25Y47.5K+-0.1% |
WF06R4752ATLQ | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN731JLTDD4752B25 vs WF06R4752ATLQ |
TP0325B4752RCE | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN731JLTDD4752B25 vs TP0325B4752RCE |
RT0603BRD0747K5L | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RN731JLTDD4752B25 vs RT0603BRD0747K5L |