Part Details for RP73F1J47K5BTD by TE Connectivity
Overview of RP73F1J47K5BTD by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73F1J47K5BTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-RP73F1J47K5BTDTR-ND
|
DigiKey | RP 1J 47K5 0.1W 0.1% 25PPM 5K RL Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1298 | Buy Now |
DISTI #
3-1625870-6
|
Avnet Americas | Resistor Thin Film 47.5kOhm 0.1% 0.1W ?25ppm 2-Pin 0603 T/R - Tape and Reel (Alt: 3-1625870-6) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0922 / $0.0958 | Buy Now |
|
Onlinecomponents.com | RP 1J 47K5 0.1W 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0955 / $0.1193 | Buy Now |
|
Master Electronics | RP 1J 47K5 0.1W 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0955 / $0.1193 | Buy Now |
Part Details for RP73F1J47K5BTD
RP73F1J47K5BTD CAD Models
RP73F1J47K5BTD Part Data Attributes
|
RP73F1J47K5BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J47K5BTD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 47500ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J47K5BTD
This table gives cross-reference parts and alternative options found for RP73F1J47K5BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J47K5BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E4752BBT | Fixed Resistor, Thin Film, 0.125W, 47500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RP73F1J47K5BTD vs P0603E4752BBT |
BLU0603P-4752-BT25 | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J47K5BTD vs BLU0603P-4752-BT25 |
AMF060347K50.05%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP73F1J47K5BTD vs AMF060347K50.05%25PPM/KNP10 |
RBP06BBP4752 | Fixed Resistor, Thin Film, 0.125W, 47500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RP73F1J47K5BTD vs RBP06BBP4752 |
3-1625870-6 | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73F1J47K5BTD vs 3-1625870-6 |
RT0603WRD1047K5L | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73F1J47K5BTD vs RT0603WRD1047K5L |
NTRA06HA4752CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RP73F1J47K5BTD vs NTRA06HA4752CTR1KQYF |
RT0603BRD0747K5L | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RP73F1J47K5BTD vs RT0603BRD0747K5L |
BLU0603P-4752-AB25 | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J47K5BTD vs BLU0603P-4752-AB25 |
SF06R4752ATLA | Fixed Resistor, Thin Film, 0.1W, 47500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J47K5BTD vs SF06R4752ATLA |