Part Details for RN731ETTP8660B25 by KOA Speer Electronics Inc
Overview of RN731ETTP8660B25 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN731ETTP8660B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66972555
|
Verical | Res Thin Film 0402 866 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2244 | Americas - 10000 |
|
$0.0138 | Buy Now |
DISTI #
C1S413111475553
|
Chip1Stop | Res Thin Film 0402 866 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R RoHS: Compliant | 10000 |
|
$0.0506 | Buy Now |
Part Details for RN731ETTP8660B25
RN731ETTP8660B25 CAD Models
RN731ETTP8660B25 Part Data Attributes
|
RN731ETTP8660B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731ETTP8660B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 866ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN731ETTP8660B25
This table gives cross-reference parts and alternative options found for RN731ETTP8660B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731ETTP8660B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04U8660AALQ | Fixed Resistor, Thin Film, 0.0625W, 866ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN731ETTP8660B25 vs SF04U8660AALQ |
WF04U8660ATLQ | Fixed Resistor, Thin Film, 0.0625W, 866ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN731ETTP8660B25 vs WF04U8660ATLQ |
CMP0402866R0,1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 866ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP8660B25 vs CMP0402866R0,1%25PPM/KNP10 |
RN731ELTP8660B25 | Fixed Resistor, Thin Film, 0.063W, 866ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RN731ETTP8660B25 vs RN731ELTP8660B25 |
ERA2AEB8660X | Fixed Resistor, Metal Film, 0.063W, 866ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RN731ETTP8660B25 vs ERA2AEB8660X |
CMF-K0402866R0,1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 866ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP8660B25 vs CMF-K0402866R0,1%25PPM/KNP20 |
CMF-K0402866R0,1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 866ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP8660B25 vs CMF-K0402866R0,1%25PPM/KNP10 |
WF04U8660BVLQ | Fixed Resistor, Thin Film, 0.0625W, 866ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN731ETTP8660B25 vs WF04U8660BVLQ |
RN04B8660CT-LF | Fixed Resistor, Thin Film, 0.0625W, 866ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Cal-Chip Electronics | RN731ETTP8660B25 vs RN04B8660CT-LF |
WF04U8660AVLQ | Fixed Resistor, Thin Film, 0.0625W, 866ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN731ETTP8660B25 vs WF04U8660AVLQ |