Part Details for WF04U8660BVLQ by Walsin Technology Corporation
Overview of WF04U8660BVLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04U8660BVLQ
WF04U8660BVLQ CAD Models
WF04U8660BVLQ Part Data Attributes
|
WF04U8660BVLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04U8660BVLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 866ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF04U8660BVLQ
This table gives cross-reference parts and alternative options found for WF04U8660BVLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04U8660BVLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF04U8660AALQ | Fixed Resistor, Thin Film, 0.0625W, 866ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U8660BVLQ vs SF04U8660AALQ |
WF04U8660ATLQ | Fixed Resistor, Thin Film, 0.0625W, 866ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U8660BVLQ vs WF04U8660ATLQ |
CMP0402866R0,1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 866ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04U8660BVLQ vs CMP0402866R0,1%25PPM/KNP10 |
RN731ELTP8660B25 | Fixed Resistor, Thin Film, 0.063W, 866ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | WF04U8660BVLQ vs RN731ELTP8660B25 |
ERA2AEB8660X | Fixed Resistor, Metal Film, 0.063W, 866ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | WF04U8660BVLQ vs ERA2AEB8660X |
CMF-K0402866R0,1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 866ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04U8660BVLQ vs CMF-K0402866R0,1%25PPM/KNP20 |
CMF-K0402866R0,1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 866ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04U8660BVLQ vs CMF-K0402866R0,1%25PPM/KNP10 |
RN04B8660CT-LF | Fixed Resistor, Thin Film, 0.0625W, 866ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Cal-Chip Electronics | WF04U8660BVLQ vs RN04B8660CT-LF |
WF04U8660AVLQ | Fixed Resistor, Thin Film, 0.0625W, 866ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U8660BVLQ vs WF04U8660AVLQ |
CMP-N0402866R0,1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 866ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04U8660BVLQ vs CMP-N0402866R0,1%25PPM/KNS |