Part Details for RN1306,LF by Toshiba America Electronic Components
Overview of RN1306,LF by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RN1306,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN1306LFCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SC70 Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2489 In Stock |
|
$0.0169 / $0.1800 | Buy Now |
DISTI #
RN1306,LF
|
Avnet Americas | Trans GP BJT NPN 50V 0.1A 3-Pin USM Embossed T/R - Tape and Reel (Alt: RN1306,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0188 / $0.0240 | Buy Now |
DISTI #
757-RN1306LF
|
Mouser Electronics | Digital Transistors USM TRANSISTOR Pd 100mW F 250Mhz RoHS: Compliant | 7012 |
|
$0.0160 / $0.1800 | Buy Now |
DISTI #
RN1306,LF
|
Avnet Americas | Trans GP BJT NPN 50V 0.1A 3-Pin USM Embossed T/R - Tape and Reel (Alt: RN1306,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0188 / $0.0240 | Buy Now |