Part Details for RMPG06KHE3_A/54 by Vishay Intertechnologies
Overview of RMPG06KHE3_A/54 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RMPG06KHE3_A/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X0971
|
Newark | 1A,800V,250Ns, fs, minigpprect |Vishay RMPG06KHE3_A/54 Min Qty: 16500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1390 | Buy Now |
DISTI #
RMPG06KHE3_A/54
|
Avnet Americas | 1A,800V,200NS,FS,MINIGPPRECT. - Tape and Reel (Alt: RMPG06KHE3_A/54) RoHS: Compliant Min Qty: 16500 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1085 / $0.1379 | Buy Now |
DISTI #
78-RMPG06KHE3_A/54
|
Mouser Electronics | Rectifiers 1A, 800V, 200NS, FS, MINIGPPRECT. RoHS: Compliant | 0 |
|
$0.1010 / $0.1090 | Order Now |
Part Details for RMPG06KHE3_A/54
RMPG06KHE3_A/54 CAD Models
RMPG06KHE3_A/54 Part Data Attributes
|
RMPG06KHE3_A/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMPG06KHE3_A/54
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for RMPG06KHE3_A/54
This table gives cross-reference parts and alternative options found for RMPG06KHE3_A/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMPG06KHE3_A/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMPG06K-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, MPG06, 2 PIN | Vishay Intertechnologies | RMPG06KHE3_A/54 vs RMPG06K-E3/73 |
1N5620PBFREE | Rectifier Diode, | Central Semiconductor Corp | RMPG06KHE3_A/54 vs 1N5620PBFREE |
1N5620TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | RMPG06KHE3_A/54 vs 1N5620TIN/LEAD |
1N4248TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | RMPG06KHE3_A/54 vs 1N4248TIN/LEAD |
RMPG06K-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, MPG06, 2 PIN | Vishay Intertechnologies | RMPG06KHE3_A/54 vs RMPG06K-E3/54 |