Part Details for 1N4248TIN/LEAD by Central Semiconductor Corp
Overview of 1N4248TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4248TIN/LEAD
1N4248TIN/LEAD CAD Models
1N4248TIN/LEAD Part Data Attributes
|
1N4248TIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N4248TIN/LEAD
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-01-30 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | E-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 5 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4248TIN/LEAD
This table gives cross-reference parts and alternative options found for 1N4248TIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4248TIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMPG06K-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, MPG06, 2 PIN | Vishay Intertechnologies | 1N4248TIN/LEAD vs RMPG06K-E3/73 |
1N5620PBFREE | Rectifier Diode, | Central Semiconductor Corp | 1N4248TIN/LEAD vs 1N5620PBFREE |
1N5620TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | 1N4248TIN/LEAD vs 1N5620TIN/LEAD |
RMPG06K-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, MPG06, 2 PIN | Vishay Intertechnologies | 1N4248TIN/LEAD vs RMPG06K-E3/54 |