Part Details for RMHE1A1WA by Vishay Sfernice
Overview of RMHE1A1WA by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMHE1A1WA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-RMHE1A1WA-ND
|
DigiKey | SFERNICE TRANSDUCERS Min Qty: 10 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$120.8050 | Buy Now |
Part Details for RMHE1A1WA
RMHE1A1WA CAD Models
RMHE1A1WA Part Data Attributes
|
RMHE1A1WA
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
RMHE1A1WA
Vishay Sfernice
Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, ROUND, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SFERNICE | |
Reach Compliance Code | unknown | |
Additional Feature | IP 66, OVER VOLTAGE PROTECTION, REVERSE VOLTAGE PROTECTION | |
Housing | ALUMINIUM | |
Linearity (%) | 1 % | |
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Termination Type | WIRE |
Alternate Parts for RMHE1A1WA
This table gives cross-reference parts and alternative options found for RMHE1A1WA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMHE1A1WA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMHE1A2WA | Hall Effect Sensor, 0.50-4.50V, Round, ROHS COMPLIANT PACKAGE | Vishay Intertechnologies | RMHE1A1WA vs RMHE1A2WA |
RHME1A2WA | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, ROUND, ROHS COMPLIANT, ALUMINIUM PACKAGE | Vishay Sfernice | RMHE1A1WA vs RHME1A2WA |
RMHE2A1WA | Hall Effect Sensor, 0.50-4.50V, Round, ROHS COMPLIANT PACKAGE | Vishay Intertechnologies | RMHE1A1WA vs RMHE2A1WA |
50SHE1A4WA2S16 | Hall Effect Sensor, 0.50-4.50V, Cylindrical, Servo Mount, ROHS COMPLIANT PACKAGE | Vishay Intertechnologies | RMHE1A1WA vs 50SHE1A4WA2S16 |
RMHE2A1WB | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, ROUND, ROHS COMPLIANT PACKAGE | Vishay Sfernice | RMHE1A1WA vs RMHE2A1WB |
RMHE1A4WA | Hall Effect Sensor, 0.50-4.50V, Round, ROHS COMPLIANT PACKAGE | Vishay Intertechnologies | RMHE1A1WA vs RMHE1A4WA |
RMHE1A1WA | Hall Effect Sensor, 0.50-4.50V, Round, ROHS COMPLIANT PACKAGE | Vishay Intertechnologies | RMHE1A1WA vs RMHE1A1WA |