Part Details for RMHE2A1WA by Vishay Intertechnologies
Overview of RMHE2A1WA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RMHE2A1WA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC4178
|
Newark | Rmhe 2 A 1 W A E1/Box |Vishay RMHE2A1WA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.4300 / $143.6100 | Buy Now |
DISTI #
RMHE2A1WA
|
Avnet Americas | Model RM HE Series Rotative Hall Effect Transducer Element 10mA 1% Linearity 90° Analog CW Output Signal Servo Mount - Boxed Product (Development Kits) (Alt: RMHE2A1WA) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$49.5487 / $143.6085 | Buy Now |
Part Details for RMHE2A1WA
RMHE2A1WA CAD Models
RMHE2A1WA Part Data Attributes
|
RMHE2A1WA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMHE2A1WA
Vishay Intertechnologies
Hall Effect Sensor, 0.50-4.50V, Round, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | IP 66, OVER VOLTAGE PROTECTION, REVERSE VOLTAGE PROTECTION | |
Housing | ALUMINIUM | |
Linearity (%) | 1 % | |
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Termination Type | WIRE |
Alternate Parts for RMHE2A1WA
This table gives cross-reference parts and alternative options found for RMHE2A1WA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMHE2A1WA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMHE1A2WA | Hall Effect Sensor, 0.50-4.50V, Round, ROHS COMPLIANT PACKAGE | Vishay Intertechnologies | RMHE2A1WA vs RMHE1A2WA |
RHME1A2WA | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, ROUND, ROHS COMPLIANT, ALUMINIUM PACKAGE | Vishay Sfernice | RMHE2A1WA vs RHME1A2WA |
50SHE1A4WA2S16 | Hall Effect Sensor, 0.50-4.50V, Cylindrical, Servo Mount, ROHS COMPLIANT PACKAGE | Vishay Intertechnologies | RMHE2A1WA vs 50SHE1A4WA2S16 |
RMHE2A1WB | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, ROUND, ROHS COMPLIANT PACKAGE | Vishay Sfernice | RMHE2A1WA vs RMHE2A1WB |
RMHE1A4WA | Hall Effect Sensor, 0.50-4.50V, Round, ROHS COMPLIANT PACKAGE | Vishay Intertechnologies | RMHE2A1WA vs RMHE1A4WA |
RMHE1A1WA | Hall Effect Sensor, 0.50-4.50V, Round, ROHS COMPLIANT PACKAGE | Vishay Intertechnologies | RMHE2A1WA vs RMHE1A1WA |