Part Details for RMGW50K1470FB by Kamaya Inc
Overview of RMGW50K1470FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMGW50K1470FB
RMGW50K1470FB CAD Models
RMGW50K1470FB Part Data Attributes
|
RMGW50K1470FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMGW50K1470FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMGW50K1470FB
This table gives cross-reference parts and alternative options found for RMGW50K1470FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMGW50K1470FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HTTE1470F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMGW50K1470FB vs RK73H2HTTE1470F |
NMCR2010FT147R | RES,SMT,THICK FILM,147 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RMGW50K1470FB vs NMCR2010FT147R |
201007F1470BA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMGW50K1470FB vs 201007F1470BA |
201007F1470T3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMGW50K1470FB vs 201007F1470T3 |
201007F1470C3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMGW50K1470FB vs 201007F1470C3 |
RM20F1470CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RMGW50K1470FB vs RM20F1470CT |
RTT201470FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RMGW50K1470FB vs RTT201470FE2 |
RK73HW2HRTTE1470F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMGW50K1470FB vs RK73HW2HRTTE1470F |
WR20X1470FGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RMGW50K1470FB vs WR20X1470FGL |
201007F1470B2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RMGW50K1470FB vs 201007F1470B2E |