Part Details for WR20X1470FGL by Walsin Technology Corporation
Overview of WR20X1470FGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR20X1470FGL
WR20X1470FGL CAD Models
WR20X1470FGL Part Data Attributes
|
WR20X1470FGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR20X1470FGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR20X1470FGL
This table gives cross-reference parts and alternative options found for WR20X1470FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR20X1470FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HTTE1470F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | WR20X1470FGL vs RK73H2HTTE1470F |
NMCR2010FT147R | RES,SMT,THICK FILM,147 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | WR20X1470FGL vs NMCR2010FT147R |
201007F1470BA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WR20X1470FGL vs 201007F1470BA |
201007F1470T3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WR20X1470FGL vs 201007F1470T3 |
201007F1470C3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WR20X1470FGL vs 201007F1470C3 |
RM20F1470CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | WR20X1470FGL vs RM20F1470CT |
RTT201470FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | WR20X1470FGL vs RTT201470FE2 |
RK73HW2HRTTE1470F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WR20X1470FGL vs RK73HW2HRTTE1470F |
201007F1470B2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WR20X1470FGL vs 201007F1470B2E |
RMCS1/21471%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR20X1470FGL vs RMCS1/21471%R |