There are no models available for this part yet.
Overview of RMEF0805FT52R3 by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for RMEF0805FT52R3 by SEI Stackpole Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
738-RMEF0805FT52R3TR-ND
|
DigiKey | RES 52.3 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0132 | Buy Now | |
DISTI #
RMEF0805FT52R3
|
Avnet Americas | Resistor General Purpose Thick Film 0805 52.3 Ohm 1% 1/8W ±200ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RMEF0805FT52R3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
708-RMEF0805FT52R3
|
Mouser Electronics | Thick Film Resistors - SMD RES Pb Free, 0805, 52.3 ohm, 1%, 0.125W RoHS: Compliant | 0 |
|
$0.0100 / $0.0110 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0077 / $0.0090 | Buy Now | ||
NAC | RES Pb Free, 0805, 52.3 ohm, 1%, 0.125W RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
CAD Models for RMEF0805FT52R3 by SEI Stackpole Electronics Inc
Part Data Attributes for RMEF0805FT52R3 by SEI Stackpole Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
52.3 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RMEF0805FT52R3
This table gives cross-reference parts and alternative options found for RMEF0805FT52R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMEF0805FT52R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR0805FTE52R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RMEF0805FT52R3 vs CTTKFR0805FTE52R3 |
CRCW080552R3FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMEF0805FT52R3 vs CRCW080552R3FKEB |
CRCW080552R3FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | RMEF0805FT52R3 vs CRCW080552R3FKTB |
FWF05FV-52R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMEF0805FT52R3 vs FWF05FV-52R3 |
MC0805P-52R3-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RMEF0805FT52R3 vs MC0805P-52R3-FB101Q |
RS05K52R3FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMEF0805FT52R3 vs RS05K52R3FT |
FCF05FW-52R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMEF0805FT52R3 vs FCF05FW-52R3 |
CRCW080510052R31%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RMEF0805FT52R3 vs CRCW080510052R31%RT5 |
RMC-1052R3FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RMEF0805FT52R3 vs RMC-1052R3FR |
RC2012F52R3AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RMEF0805FT52R3 vs RC2012F52R3AS |