Part Details for RMC-1052R3FR by Cinetech Industrial Co Ltd
Overview of RMC-1052R3FR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC-1052R3FR
RMC-1052R3FR CAD Models
RMC-1052R3FR Part Data Attributes
|
RMC-1052R3FR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-1052R3FR
Cinetech Industrial Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 52.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RMC-1052R3FR
This table gives cross-reference parts and alternative options found for RMC-1052R3FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-1052R3FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR0805FTE52R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RMC-1052R3FR vs CTTKFR0805FTE52R3 |
CRCW080552R3FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMC-1052R3FR vs CRCW080552R3FKEB |
CRCW080552R3FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | RMC-1052R3FR vs CRCW080552R3FKTB |
FWF05FV-52R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMC-1052R3FR vs FWF05FV-52R3 |
MC0805P-52R3-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RMC-1052R3FR vs MC0805P-52R3-FB101Q |
RS05K52R3FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMC-1052R3FR vs RS05K52R3FT |
FCF05FW-52R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RMC-1052R3FR vs FCF05FW-52R3 |
CRCW080510052R31%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RMC-1052R3FR vs CRCW080510052R31%RT5 |
RC2012F52R3AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 52.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RMC-1052R3FR vs RC2012F52R3AS |
CR0805-10W-52R3FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 52.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RMC-1052R3FR vs CR0805-10W-52R3FT |