RMCS0805FT29K4
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of RMCS0805FT29K4 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCS0805FT29K4 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-RMCS0805FT29K4CT-ND
DigiKey RES 29.4K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1000
  • 5,000 $0.0078
$0.0078 / $0.1000 Buy Now
DISTI # RMCS0805FT29K4
Avnet Americas Resistor Anti Sulfured Thick Film 0805 29.4kOhm 1% 1/8W ±100ppm/°C Molded T/R (Alt: RMCS0805FT29K4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # 708-RMCS0805FT29K4
Mouser Electronics Thick Film Resistors - SMD RES, AS, 0805, 29.4 Kohm, 1%, 0.125W RoHS: Compliant 0
  • 5,000 $0.0060
  • 100,000 $0.0050
$0.0050 / $0.0060 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0041
$0.0041 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0048
  • 10,000 $0.0045
  • 20,000 $0.0043
  • 40,000 $0.0041
$0.0041 / $0.0048 Buy Now
NAC RESISTOR, AS, 0805, 29.4 Kohm, 1%, 0.125W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0110
  • 25,000 $0.0090
  • 125,000 $0.0080
$0.0080 / $0.0110 Buy Now

CAD Models for RMCS0805FT29K4 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RMCS0805FT29K4 by SEI Stackpole Electronics Inc

RMCS0805FT29K4
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
29400 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RMCS0805FT29K4
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RMCS0805FT29K4

This table gives cross-reference parts and alternative options found for RMCS0805FT29K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0805FT29K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR08X2942FBR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation RMCS0805FT29K4 vs WR08X2942FBR
MC0805P-2942-FBW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, RCD Components Inc RMCS0805FT29K4 vs MC0805P-2942-FBW
AC0805FR-1029K4L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RMCS0805FT29K4 vs AC0805FR-1029K4L
CR21-2942-FL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ASJ Holdings Limited RMCS0805FT29K4 vs CR21-2942-FL
WR08X2942FG Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Walsin Technology Corporation RMCS0805FT29K4 vs WR08X2942FG
MC0805-2942-FB101W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc RMCS0805FT29K4 vs MC0805-2942-FB101W
CR0805F29K4P20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ever Ohms Technology Co Ltd RMCS0805FT29K4 vs CR0805F29K4P20
9C08052A2942FKPF3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE YAGEO Corporation RMCS0805FT29K4 vs 9C08052A2942FKPF3
CRCW080529K4FKEB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RMCS0805FT29K4 vs CRCW080529K4FKEB
RS05K2942FBG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RMCS0805FT29K4 vs RS05K2942FBG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCS0805FT29K4 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCS0805FT29K4 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCS0805FT29K4 would you like to use for your alert(s)?
  • Please alert me when RMCS0805FT29K4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCS0805FT29K4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCS0805FT29K4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCS0805FT29K4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCS0805FT29K4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCS0805FT29K4 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: