Part Details for WR08X2942FBR by Walsin Technology Corporation
Overview of WR08X2942FBR by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X2942FBR
WR08X2942FBR CAD Models
WR08X2942FBR Part Data Attributes
|
WR08X2942FBR
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X2942FBR
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE : 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X2942FBR
This table gives cross-reference parts and alternative options found for WR08X2942FBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X2942FBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-2942-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | WR08X2942FBR vs MC0805P-2942-FBW |
AC0805FR-1029K4L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X2942FBR vs AC0805FR-1029K4L |
CR21-2942-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | WR08X2942FBR vs CR21-2942-FL |
WR08X2942FG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | WR08X2942FBR vs WR08X2942FG |
MC0805-2942-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | WR08X2942FBR vs MC0805-2942-FB101W |
CR0805F29K4P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WR08X2942FBR vs CR0805F29K4P20 |
9C08052A2942FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | WR08X2942FBR vs 9C08052A2942FKPF3 |
CRCW080529K4FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WR08X2942FBR vs CRCW080529K4FKEB |
RS05K2942FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 29400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X2942FBR vs RS05K2942FBG |
MC0805-2942-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 29400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | WR08X2942FBR vs MC0805-2942-FBW |