-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.66ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RMCS0603FT8R66CT-ND
|
DigiKey | RES 8.66 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0093 / $0.1000 | Buy Now |
DISTI #
RMCS0603FT8R66
|
Avnet Americas | Resistor Anti Sulfured Thick Film 0603 8.66Ohm 1% 1/10W ±200ppm/°C Molded T/R (Alt: RMCS0603FT8R66) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-RMCS0603FT8R66
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 0603, 8.66 ohm, 1%, 0.1W RoHS: Compliant | 0 |
|
$0.0070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0052 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0051 / $0.0060 | Buy Now |
|
NAC | RESISTOR, AS, 0603, 8.66 ohm, 1%, 0.1W - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0110 / $0.0130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS0603FT8R66
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0603FT8R66
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.66ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8.66 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RMCS0603FT8R66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0603FT8R66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-078R66L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCS0603FT8R66 vs RC0603FR-078R66L |
SR0603FR-138R66L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCS0603FT8R66 vs SR0603FR-138R66L |
CRCW06038R66FNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RMCS0603FT8R66 vs CRCW06038R66FNEBC |
RTT038R66FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RMCS0603FT8R66 vs RTT038R66FP2 |
RK73H1JLBK8R66F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCS0603FT8R66 vs RK73H1JLBK8R66F |
RMCF0603FT8R66 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RMCS0603FT8R66 vs RMCF0603FT8R66 |
CR0603-10W-8R66FPT | Fixed Resistor, 0.1W, 8.66ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | VENKEL LTD | RMCS0603FT8R66 vs CR0603-10W-8R66FPT |
RK73H1JTTD8R66F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCS0603FT8R66 vs RK73H1JTTD8R66F |
CR-03FLB--8R66 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RMCS0603FT8R66 vs CR-03FLB--8R66 |
RK73H1JLTDD8R66F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCS0603FT8R66 vs RK73H1JLTDD8R66F |