Part Details for RC0603FR-078R66L by YAGEO Corporation
Overview of RC0603FR-078R66L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-078R66L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0603FR-078R66LCT-ND
|
DigiKey | RES 8.66 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7695 In Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
RC0603FR-078R66L
|
Avnet Americas | SMD Chip Resistor, 8.66 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-078R66L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
603-RC0603FR-078R66L
|
Mouser Electronics | Thick Film Resistors - SMD 8.66Ohms 1/10W 0603 1% RoHS: Compliant | 13025 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 8.66 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0028 / $0.0033 | Buy Now |
DISTI #
RC0603FR-078R66L
|
TTI | Thick Film Resistors - SMD 8.66Ohms 1/10W 0603 1% pbFree: Pb-Free Min Qty: 45000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0029 / $0.0032 | Buy Now |
DISTI #
RC0603FR-078R66L
|
Avnet Abacus | SMD Chip Resistor, 8.66 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-078R66L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101180301
|
Chip1Stop | Res Thick Film 0603 8.66Ohm 1% 0.1W(1/10W) 200ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4800 |
|
$0.0061 / $0.0088 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 8.66 Ohms 1% 1/10W 200PPM SMT | 0 |
|
$0.0021 / $0.0027 | RFQ |
Part Details for RC0603FR-078R66L
RC0603FR-078R66L CAD Models
RC0603FR-078R66L Part Data Attributes
|
RC0603FR-078R66L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-078R66L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8.66 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-078R66L
This table gives cross-reference parts and alternative options found for RC0603FR-078R66L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-078R66L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0603FR-138R66L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-078R66L vs SR0603FR-138R66L |
CRCW06038R66FNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | RC0603FR-078R66L vs CRCW06038R66FNEBC |
RTT038R66FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603FR-078R66L vs RTT038R66FP2 |
RK73H1JLBK8R66F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-078R66L vs RK73H1JLBK8R66F |
RMCF0603FT8R66 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RC0603FR-078R66L vs RMCF0603FT8R66 |
CR0603-10W-8R66FPT | Fixed Resistor, 0.1W, 8.66ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | VENKEL LTD | RC0603FR-078R66L vs CR0603-10W-8R66FPT |
RK73H1JTTD8R66F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-078R66L vs RK73H1JTTD8R66F |
RMCS0603FT8R66 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.66ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603FR-078R66L vs RMCS0603FT8R66 |
CR-03FLB--8R66 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.66ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RC0603FR-078R66L vs CR-03FLB--8R66 |
RK73H1JLTDD8R66F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-078R66L vs RK73H1JLTDD8R66F |