Part Details for RMCH32K2000FTP by Kamaya Inc
Overview of RMCH32K2000FTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH32K2000FTP
RMCH32K2000FTP CAD Models
RMCH32K2000FTP Part Data Attributes
|
RMCH32K2000FTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH32K2000FTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMCH32K2000FTP
This table gives cross-reference parts and alternative options found for RMCH32K2000FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH32K2000FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX32K2000FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMCH32K2000FTP vs RBX32K2000FB |
RMCH32K201FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMCH32K2000FTP vs RMCH32K201FTP |
RAG06K2000FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMCH32K2000FTP vs RAG06K2000FTL |
AC1206FR-7W200RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMCH32K2000FTP vs AC1206FR-7W200RL |
RAG06K201FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMCH32K2000FTP vs RAG06K201FC |
RMCH32K201FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RMCH32K2000FTP vs RMCH32K201FB |
FPS06FT-2000 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMCH32K2000FTP vs FPS06FT-2000 |
RAG06K201FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RMCH32K2000FTP vs RAG06K201FCL |
FPF06FV-2000 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMCH32K2000FTP vs FPF06FV-2000 |
CR1206F200RP050.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RMCH32K2000FTP vs CR1206F200RP050.5W |