Part Details for RBX32K2000FB by Kamaya Inc
Overview of RBX32K2000FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBX32K2000FB
RBX32K2000FB CAD Models
RBX32K2000FB Part Data Attributes
|
RBX32K2000FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RBX32K2000FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RBX32K2000FB
This table gives cross-reference parts and alternative options found for RBX32K2000FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBX32K2000FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP06W2F2000TCE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RBX32K2000FB vs HP06W2F2000TCE |
SR1206FR-7W200RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RBX32K2000FB vs SR1206FR-7W200RL |
MC1206B-2000-FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RBX32K2000FB vs MC1206B-2000-FB |
HP06W2F2000T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RBX32K2000FB vs HP06W2F2000T5E |
MC1206B-2000-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RBX32K2000FB vs MC1206B-2000-FBW |
CRGP1206F200R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RBX32K2000FB vs CRGP1206F200R |
RCS1206200RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RBX32K2000FB vs RCS1206200RFKEA |
RMCH32K2000FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RBX32K2000FB vs RMCH32K2000FTP |
RBX32K2000FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RBX32K2000FB vs RBX32K2000FTP |
RBX32K201FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RBX32K2000FB vs RBX32K201FTP |