Datasheets
RMCF1210JT1K60 by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP

Part Details for RMCF1210JT1K60 by SEI Stackpole Electronics Inc

Overview of RMCF1210JT1K60 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RMCF1210JT1K60

Part # Distributor Description Stock Price Buy
DISTI # RMCF1210JT1K60CT-ND
DigiKey RES 1.6K OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1300
  • 4,000 $0.0173
$0.0173 / $0.1300 Buy Now
DISTI # RMCF1210JT1K60
Avnet Americas Res Thick Film 1210 1.6K Ohm 5% 1/3W ±100ppm/°C Molded SMD SMD Plastic T/R - Tape and Reel (Alt: RMCF1210JT1K60) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 8000 Factory Stock
RFQ
DISTI # 708-RMCF1210JT1K60
Mouser Electronics Thick Film Resistors - SMD RES, 1210, 1.6 Kohm, 5%, 0.5W RoHS: Compliant 0
  • 4,000 $0.0130
  • 8,000 $0.0120
  • 24,000 $0.0100
  • 100,000 $0.0090
$0.0090 / $0.0130 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks 0
  • 4,000 $0.0097
$0.0097 Buy Now
Onlinecomponents.com   RoHS: Compliant 8000 Factory Stock
  • 4,000 $0.0107
  • 8,000 $0.0100
  • 16,000 $0.0094
  • 32,000 $0.0091
$0.0091 / $0.0107 Buy Now
DISTI # 27464957
Verical Res Thick Film 1210 1.6K Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Americas - 8000
  • 4,000 $0.0427
$0.0427 Buy Now
NAC RESISTOR, 1210, 1.6 Kohm, 5%, 0.33W - Thick film - General Purpose RoHS: Compliant Min Qty: 1 Package Multiple: 4000 8000
  • 4,000 $0.0250
  • 20,000 $0.0210
  • 100,000 $0.0187
$0.0187 / $0.0250 Buy Now
Master Electronics   RoHS: Compliant 8000 Factory Stock
  • 4,000 $0.0107
  • 8,000 $0.0100
  • 16,000 $0.0094
  • 32,000 $0.0091
$0.0091 / $0.0107 Buy Now

Part Details for RMCF1210JT1K60

RMCF1210JT1K60 CAD Models

RMCF1210JT1K60 Part Data Attributes

RMCF1210JT1K60 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RMCF1210JT1K60 SEI Stackpole Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.5 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 1600 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 200 V

Alternate Parts for RMCF1210JT1K60

This table gives cross-reference parts and alternative options found for RMCF1210JT1K60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF1210JT1K60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RM14J162CT Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Cal-Chip Electronics RMCF1210JT1K60 vs RM14J162CT
RC1210JR-071K6L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RMCF1210JT1K60 vs RC1210JR-071K6L
AF1210JR-131K6L Fixed Resistor, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, YAGEO Corporation RMCF1210JT1K60 vs AF1210JR-131K6L
CR04162J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RMCF1210JT1K60 vs CR04162J
SWR13JBEU1601N Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, Viking Tech Corp RMCF1210JT1K60 vs SWR13JBEU1601N
NQ07W2J0162T5E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Royal Electronic Factory (Thailand) Co Ltd RMCF1210JT1K60 vs NQ07W2J0162T5E
CLF12101K65%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RMCF1210JT1K60 vs CLF12101K65%100PPM/KNS
AF1210JR-071K6L Fixed Resistor, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RMCF1210JT1K60 vs AF1210JR-071K6L
RPC35162JTE Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc RMCF1210JT1K60 vs RPC35162JTE
NRCW25J162TRF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp RMCF1210JT1K60 vs NRCW25J162TRF

RMCF1210JT1K60 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCF1210JT1K60 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCF1210JT1K60 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCF1210JT1K60 would you like to use for your alert(s)?
  • Please alert me when RMCF1210JT1K60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCF1210JT1K60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCF1210JT1K60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCF1210JT1K60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCF1210JT1K60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCF1210JT1K60 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: