RPC35162JTE
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE

Overview of RPC35162JTE by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RPC35162JTE by Kamaya Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2315-RPC35162JTETR-ND
DigiKey RES 1.6K OHM 1/2W 5% 1210 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0561
$0.0561 Buy Now
DISTI # 791-RPC35162JTE
Mouser Electronics Thick Film Resistors - SMD 1210 1K6 5% Lead Free RoHS: Compliant 0
  • 1 $0.3900
  • 10 $0.2820
  • 100 $0.1130
  • 1,000 $0.0560
  • 4,000 $0.0460
  • 8,000 $0.0440
$0.0440 / $0.3900 Order Now

CAD Models for RPC35162JTE by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RPC35162JTE by Kamaya Inc

RPC35162JTE
Kamaya Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
1600 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RPC35162JTE
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ANTIMONY AND HALOGEN FREE
    VS

Alternate Parts for RPC35162JTE

This table gives cross-reference parts and alternative options found for RPC35162JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC35162JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM14J162CT Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Cal-Chip Electronics RPC35162JTE vs RM14J162CT
RC1210JR-071K6L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RPC35162JTE vs RC1210JR-071K6L
AF1210JR-131K6L Fixed Resistor, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, YAGEO Corporation RPC35162JTE vs AF1210JR-131K6L
CR04162J Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RPC35162JTE vs CR04162J
SWR13JBEU1601N Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, Viking Tech Corp RPC35162JTE vs SWR13JBEU1601N
NQ07W2J0162T5E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Royal Electronic Factory (Thailand) Co Ltd RPC35162JTE vs NQ07W2J0162T5E
CLF12101K65%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RPC35162JTE vs CLF12101K65%100PPM/KNS
AF1210JR-071K6L Fixed Resistor, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RPC35162JTE vs AF1210JR-071K6L
NRCW25J162TRF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP NIC Components Corp RPC35162JTE vs NRCW25J162TRF
RMNW35K162JB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc RPC35162JTE vs RMNW35K162JB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RPC35162JTE by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RPC35162JTE by Kamaya Inc

Select Manufacturer
Which Manufacturer of RPC35162JTE would you like to use for your alert(s)?
  • Please alert me when RPC35162JTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RPC35162JTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RPC35162JTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RPC35162JTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RPC35162JTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RPC35162JTE by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: