Part Details for RMC1K563FTE by Kamaya Inc
Overview of RMC1K563FTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1K563FTE
RMC1K563FTE CAD Models
RMC1K563FTE Part Data Attributes
|
RMC1K563FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1K563FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1K563FTE
This table gives cross-reference parts and alternative options found for RMC1K563FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1K563FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTBK5602F | RES,SMT,THICK FILM,56K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RMC1K563FTE vs RK73HW3ARTBK5602F |
RK73HW3ARTTE5602F | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K563FTE vs RK73HW3ARTTE5602F |
RK73HW3ATTEB5602F | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RMC1K563FTE vs RK73HW3ATTEB5602F |
RMCS156K01%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SEI Stackpole Electronics Inc | RMC1K563FTE vs RMCS156K01%R |
MCR100JZHF5602 | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | RMC1K563FTE vs MCR100JZHF5602 |
RC2512FK-0756K | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1K563FTE vs RC2512FK-0756K |
MP003908 | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | RMC1K563FTE vs MP003908 |
RMCS156K01%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SEI Stackpole Electronics Inc | RMC1K563FTE vs RMCS156K01%A |
RK73H3ALTE5602F | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RMC1K563FTE vs RK73H3ALTE5602F |
ERJ1TNF5602U | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RMC1K563FTE vs ERJ1TNF5602U |