Part Details for RK73HW3ARTTE5602F by KOA Speer Electronics Inc
Overview of RK73HW3ARTTE5602F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73HW3ARTTE5602F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H3ARTTE5602F
|
Mouser Electronics | Thick Film Resistors - SMD 56K ohm 1% 1W AEC-Q200 ANTI-SULFUR RoHS: Compliant | 0 |
|
$0.1560 / $0.7300 | Order Now |
Part Details for RK73HW3ARTTE5602F
RK73HW3ARTTE5602F CAD Models
RK73HW3ARTTE5602F Part Data Attributes
|
RK73HW3ARTTE5602F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTTE5602F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTTE5602F
This table gives cross-reference parts and alternative options found for RK73HW3ARTTE5602F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTE5602F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTBK5602F | RES,SMT,THICK FILM,56K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RK73HW3ARTTE5602F vs RK73HW3ARTBK5602F |
RK73HW3ATTEB5602F | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTTE5602F vs RK73HW3ATTEB5602F |
RMCS156K01%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SEI Stackpole Electronics Inc | RK73HW3ARTTE5602F vs RMCS156K01%R |
MCR100JZHF5602 | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | RK73HW3ARTTE5602F vs MCR100JZHF5602 |
RC2512FK-0756K | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW3ARTTE5602F vs RC2512FK-0756K |
MP003908 | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | RK73HW3ARTTE5602F vs MP003908 |
RMCS156K01%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SEI Stackpole Electronics Inc | RK73HW3ARTTE5602F vs RMCS156K01%A |
RK73H3ALTE5602F | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTE5602F vs RK73H3ALTE5602F |
ERJ1TNF5602U | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RK73HW3ARTTE5602F vs ERJ1TNF5602U |
RK73HW3ATTE5602F | Fixed Resistor, Metal Glaze/thick Film, 1W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ARTTE5602F vs RK73HW3ATTE5602F |