Part Details for RMC1/4K33R0FTE by Kamaya Inc
Overview of RMC1/4K33R0FTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/4K33R0FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/4K33R0FTETR-ND
|
DigiKey | RES 33 OHM 1% 1/2W 1210 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0101 | Buy Now |
DISTI #
791-RMC1/4K330FTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 33R 1% | 0 |
|
$0.0070 / $0.1200 | Order Now |
Part Details for RMC1/4K33R0FTE
RMC1/4K33R0FTE CAD Models
RMC1/4K33R0FTE Part Data Attributes
|
RMC1/4K33R0FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4K33R0FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4K33R0FTE
This table gives cross-reference parts and alternative options found for RMC1/4K33R0FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4K33R0FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1210K330FC | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RMC1/4K33R0FTE vs RS1210K330FC |
RMS13FT330 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RMC1/4K33R0FTE vs RMS13FT330 |
NRCL25F33R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | RMC1/4K33R0FTE vs NRCL25F33R0TRF |
RGC1210FTD33R0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMC1/4K33R0FTE vs RGC1210FTD33R0 |
CR1210-4W-33R0FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RMC1/4K33R0FTE vs CR1210-4W-33R0FPT-13 |
MC1210P-33R0-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RCD Components Inc | RMC1/4K33R0FTE vs MC1210P-33R0-FB101W |
NRCL25F33R0TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210 | NIC Components Corp | RMC1/4K33R0FTE vs NRCL25F33R0TR13F |
RC1210K330FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMC1/4K33R0FTE vs RC1210K330FCG |
RS1210K330FBG | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | RMC1/4K33R0FTE vs RS1210K330FBG |
WR10X33R0FQR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC1/4K33R0FTE vs WR10X33R0FQR |